16-bit RISC microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 40 MHz. This industrial-grade integrated circuit offers 524,288 words of FLASH ROM and 32,768 bytes of RAM. It includes 153 I/O lines, a 16-bit external data bus, and a 23-bit address bus. The device supports PWM channels, ADC, and DMA channels, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 110mA. Packaged in a 144-pin QFP with dimensions of 20x20mm, it operates within an industrial temperature range of -40°C to 105°C and meets AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S912XHZ512F1VAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 153 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912XHZ512F1VAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.