
16-bit microcontroller featuring a CPU12 core, operating at up to 32MHz. This CMOS device offers 64KB of FLASH memory, 4KB of RAM, and 100 I/Os. Integrated peripherals include I2C, SPI, CAN, LIN, SCI interfaces, 8 ADC channels, and 12 PWM channels. Designed for surface mounting in an LQFP package, it operates from -40°C to 85°C with an 18V supply voltage.
NXP S912ZVFP64F1CLQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 100 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 18V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S12 MagniV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S912ZVFP64F1CLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.