16-bit microcontroller (MCU) with 64KB FLASH memory and 4KB RAM. Features a 64MHz core frequency, 100 I/Os, and operates from 5.5V to 18V. Integrated peripherals include POR, PWM, WDT, DMA, and LCD, with 8 ADC channels and 12 PWM channels. Supports I2C, SPI, CAN, LIN, and SCI interfaces. Packaged in a 144-pin LQFP for surface mounting.
NXP S912ZVH64F2CLQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 18V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 100 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 4KB |
| Series | S12 MagniV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S912ZVH64F2CLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.