16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 20 MHz. This CMOS device offers 73 I/O lines, a 32-bit external data bus, and a 32-bit address bus. It includes 32768 words of FLASH ROM and 2048 bytes of RAM, with support for PWM channels, ADC, and DMA. Packaged in a 100-terminal QFP (S-PQFP-G100) with dimensions of 14mm x 14mm, it operates within an industrial temperature range of -40°C to 105°C and supports supply voltages from 5.5V to 18V. AEC-Q100 screened.
Sign in to ask questions about the NXP S912ZVHL32F1VLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912ZVHL32F1VLL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVHL32F1VLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.