16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 20 MHz. This CMOS device offers 73 I/O lines, a 32-bit external data bus, and a 32-bit address bus. It includes 65,536 words of FLASH ROM and 4,096 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Packaged in a 100-pin plastic quad flat package (S-PQFP-G100), it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 5.5V to 18V. AEC-Q100 screened for reliability.
NXP S912ZVHL64F1CLL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVHL64F1CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.