16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum frequency of 32MHz. This CMOS device offers 32KB of FLASH memory and 2KB of RAM, with a 16-bit data bus. Integrated peripherals include POR, PWM, WDT, DMA, and LCD, alongside 8 ADC channels and 12 PWM channels. Connectivity is supported via I2C, SPI, CAN, LIN, and SCI interfaces. Packaged in a 100-pin LQFP (14mm x 14mm x 1.4mm) for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C with an 18V supply voltage.
Sign in to ask questions about the NXP S912ZVHY32F1CLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912ZVHY32F1CLL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 73 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 18V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S12 MagniV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S912ZVHY32F1CLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.