16-bit microcontroller featuring 32768 bytes of RAM and FLASH ROM programmability. Operates at a maximum clock frequency of 50MHz with a supply voltage range of 1.72V to 1.98V. This industrial-grade component has 80 terminals in a 12mm x 12mm PQFP package, with an operating temperature range of -40°C to 105°C. Includes Analog-to-Digital Converter (ADC) functionality.
NXP S912ZVMC25F1VKK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 66 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVMC25F1VKK to view detailed technical specifications.
No datasheet is available for this part.