16-bit microcontroller featuring 32KB Flash memory and 4KB RAM. Operates with a maximum clock frequency of 20 MHz and a supply voltage range of 5.5V to 18V, with a nominal of 12V. Designed for automotive applications with a temperature grade of -40°C to 125°C. Housed in a 64-terminal LQFP package (S-PQFP-G64), measuring 10mm x 10mm. Includes Analog-to-Digital Converter (ADC) functionality.
Sign in to ask questions about the NXP S912ZVML32F1MKH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S912ZVML32F1MKH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 66 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 50 |
| ROM Programmability | FLASH |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVML32F1MKH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.