32-bit ARM RISC microcontroller featuring 64KB FLASH memory and 8KB RAM. This surface mount LQFP package operates at up to 48MHz with an internal oscillator and supports I2C (2 channels), SPI (2 channels), CAN, UART (3 channels), and LIN interfaces. It includes 16 ADC channels, 71 I/Os, 5 timers/counters, and peripherals such as POR, PWM, WDT, and LVD, with an operating voltage range of 2.7V to 5.5V. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9KEAZ64ACLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.5mm |
| Interface | I2C, SPI, CAN, UART, USART, LIN |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 71 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 71 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Kinetis KEA |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9KEAZ64ACLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.