32-bit ARM Cortex-M0+ microcontroller featuring 32KB FLASH and 4KB RAM. This surface-mount IC offers a 40MHz max frequency, 57 I/Os, and multiple communication interfaces including 2x I2C, 2x SPI, and 3x UART. Integrated peripherals include 16 ADC channels, 8 PWM channels, and 4 timers. Operates from -40°C to 85°C with a 5.5V supply voltage.
NXP S9KEAZN32ACLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 57 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 57 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Kinetis KEA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9KEAZN32ACLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.