64-terminal RISC microcontroller featuring a 32-bit architecture. Operates with a maximum clock frequency of 20 MHz and a maximum speed of 40 MHz, supporting a supply voltage range of 2.7V to 5.5V. Includes 32KB of FLASH ROM and 4KB of RAM, with 57 I/O lines. Offers PWM channels and an ADC, suitable for automotive applications with an operating temperature range of -40°C to 125°C. Packaged in a 10mm x 10mm S-PQFP-G64 format.
NXP S9KEAZN32AMLH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9KEAZN32AMLH to view detailed technical specifications.
No datasheet is available for this part.