The S9KEAZN64ACLC is a 32-bit microcontroller with 28 I/O lines and a maximum clock frequency of 40 MHz. It operates within a supply voltage range of 2.7 to 5.5 volts and has a width and length of 7mm. The device features PWM channels and an ADC, but does not support DMA channels. It is packaged in an LQFP-7x7 format.
NXP S9KEAZN64ACLC technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9KEAZN64ACLC to view detailed technical specifications.
No datasheet is available for this part.