Automotive-grade RISC microcontroller featuring a 3V nominal supply voltage (2.7V-5.5V range) and a maximum clock frequency of 20MHz. This 64-terminal, S-PQFP-G64 packaged component offers 57 I/O lines, 65536 words of FLASH ROM, and 4096 bytes of RAM. Operates across an extended temperature range of -40°C to 125°C, with integrated PWM channels and an Analog-to-Digital Converter (ADC).
NXP S9KEAZN64AMLHR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9KEAZN64AMLHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.