The S9KEAZN8AMFK is a 16-pin dual-mode microcontroller from NXP, operating within a temperature range of -40 to 125 degrees Celsius. It features a 32-bit RISC architecture with a maximum clock frequency of 48 MHz and 14 I/O lines. The device is programmable using FLASH ROM and includes PWM and ADC channels. It is designed for use with a supply voltage between 2.7V and 5.5V.
NXP S9KEAZN8AMFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9KEAZN8AMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.