
8-bit microcontroller featuring an S08 core architecture operating at up to 40MHz. This FLASH memory microcontroller offers 16KB of program memory and 1KB of RAM. It supports I2C, SPI, and SCI interfaces, with 38 I/O pins and 54 programmable I/O pins. Designed for surface mounting in a QFN EP package, it operates from 2.7V to 5.5V and includes peripherals like POR, PWM, WDT, and LVD.
NXP S9S08AW16AE0CFT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW16AE0CFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.