
8-bit microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with 38 general-purpose I/Os and 54 programmable I/Os. Integrated peripherals include I2C, SPI, and SCI interfaces, along with POR, PWM, WDT, and LVD. Operating within a 2.7V to 5.5V supply range, it supports 8 ADC channels and 2 timers/counters, with an internal oscillator. Packaged in QFN, this halogen-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the NXP S9S08AW16AE0CFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08AW16AE0CFTR technical specifications.
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Weight | 0.003961oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW16AE0CFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.