
The S08AW16AE0CLD is an 8-bit microcontroller from NXP, featuring a 16KB FLASH memory and operating at a maximum frequency of 40MHz. It is packaged in a LQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. It supports various interfaces, including I2C, SPI, and SCI, and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
NXP S9S08AW16AE0CLD technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW16AE0CLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
