
8-bit Flash Microcontroller, operating at up to 40MHz, featuring an S08 core architecture. This surface-mount LQFP packaged MCU offers 16KB of Flash memory and 1KB of RAM, with 34 I/Os and 54 programmable I/Os. Integrated peripherals include I2C, SPI, SCI interfaces, 8 PWM channels, 2 timers/counters, POR, WDT, LVD, and an internal oscillator. Operates within a 2.7V to 5.5V supply voltage range and a temperature range of -40°C to 125°C.
NXP S9S08AW16AE0MLD technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW16AE0MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.