The S9S08AW16AE0VLDR is a 16KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It is packaged in a LQFP44 package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and features 54 programmable I/O pins. It supports I2C, SPI, and SCI interfaces and is available in a halogen-free package.
NXP S9S08AW16AE0VLDR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 54 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW16AE0VLDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.