8-bit microcontroller featuring a HCS08 CPU core and 16KB of FLASH program memory. This industrial-grade integrated circuit operates within a -40°C to 85°C temperature range and offers 1024 bytes of RAM. It includes 34 I/O lines, PWM channels, and an ADC, all housed in a 44-pin QFP package. The device supports a supply voltage from 2.7V to 5.5V with a maximum clock frequency of 16MHz.
NXP S9S08AW16AE1CLDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08AW16AE1CLDR to view detailed technical specifications.
No datasheet is available for this part.