8-bit CMOS microcontroller featuring 32KB Flash ROM and 2KB RAM. Operates at a maximum clock frequency of 16MHz with 34 I/O lines. Industrial temperature grade (-40°C to 85°C) and AEC-Q100 screened. Housed in a 44-pin QFP package with a 2.7V to 5.5V supply voltage range. Includes PWM channels and an ADC.
NXP S9S08AW32E5CFGE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08AW32E5CFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.