8-bit CMOS microcontroller featuring an S08 core architecture and 40MHz maximum frequency. This surface mount IC offers 32KB of FLASH memory, 2KB of RAM, and 54 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and LVD, with I2C, SPI, and SCI interfaces supported. Operates from 2.7V to 5.5V supply voltage, with an operating temperature range of -40°C to 85°C.
NXP S9S08AW32E5CFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW32E5CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.