8-bit S08 microcontroller featuring a 40MHz core, 32KB FLASH memory, and 2KB RAM. Surface mount LQFP package with 34 I/Os and 54 programmable I/Os. Supports I2C, SPI, and SCI interfaces, with integrated POR, PWM, WDT, and LVD peripherals. Operates from 2.7V to 5.5V supply voltage, with an operating temperature range of -40°C to 85°C.
NXP S9S08AW32E5CPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW32E5CPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
