
8-bit CMOS microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mount component offers 32KB of FLASH memory and 2KB of RAM, with 54 programmable I/Os. Integrated peripherals include I2C, SPI, and SCI interfaces, along with POR, PWM, WDT, and LVD. Operating voltage ranges from 2.7V to 5.5V, with an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP S9S08AW32E5MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08AW32E5MFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW32E5MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
