The S9S08DN16F1MLF is a 16KB FLASH microcontroller from NXP, featuring an 8-bit data bus and a maximum operating frequency of 40MHz. It is packaged in a LQFP and operates on a 5V supply voltage. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It includes various peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
NXP S9S08DN16F1MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Number of Programmable I/O | 40 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DN16F1MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.