The S9S08DN32F2CLC is an 8-bit microcontroller with 26 I/O lines and a 32-pin LQFP package. It operates at a supply voltage of 5V, with a minimum of 2.7V and a maximum of 5.5V. The device has a clock frequency of up to 16MHz and supports PWM channels and an ADC. It is suitable for use in a variety of applications, including industrial control and consumer electronics.
NXP S9S08DN32F2CLC technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08DN32F2CLC to view detailed technical specifications.
No datasheet is available for this part.