8-bit microcontroller featuring 32KB FLASH memory and 1.5KB RAM. Operates at up to 40MHz with an S08 core architecture and an 8-bit data bus. Offers 16 analog-to-digital converter channels, 39 I/O pins, and 8 timers/counters. Supports I2C, SPI, SCI, and LIN interfaces, with integrated POR, PWM, WDT, and LVD peripherals. Operates within a 2.7V to 5.5V supply voltage range and a temperature range of -40°C to 85°C. Packaged in a 48-pin LQFP, this halogen-free and lead-free component is supplied in trays.
NXP S9S08DN32F2CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DN32F2CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
