8-bit microcontroller featuring 32KB FLASH memory and 1.5KB RAM. Operates at up to 40MHz with an S08 core architecture and an 8-bit data bus. Offers 10 ADC channels, 25 I/Os, and 8 timers/counters. Supports I2C, SPI, SCI, and LIN interfaces. Packaged in a 32-pin LQFP for surface mounting, with a voltage range of 2.7V to 5.5V and an operating temperature of -40°C to 125°C. Includes POR, PWM, WDT, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S08DN32F2MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08DN32F2MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DN32F2MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.