The S9S08DV128F2CLF is a 128KB FLASH microcontroller from NXP. It features an 8-bit data bus and operates at a maximum frequency of 40MHz. The device is packaged in a LQFP package and has a temperature range of -40°C to 85°C. It includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller also supports various interfaces including I2C, SPI, CAN, LIN, and SCI.
NXP S9S08DV128F2CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DV128F2CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.