Automotive-grade 8-bit microcontroller featuring 20MHz clock speed and up to 40MHz maximum clock frequency. This CMOS device offers 1024 bytes of RAM and FLASH ROM programmability. It includes 40 I/O lines, PWM channels, and an ADC, operating within a -40°C to 125°C temperature range. Packaged in a 48-terminal PQFP with dimensions of 7mm x 7mm, it supports supply voltages from 2.7V to 5.5V.
NXP S9S08DV16F2MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08DV16F2MLF to view detailed technical specifications.
No datasheet is available for this part.