8-bit CISC microcontroller featuring an S08 core, operating at up to 40MHz. This surface-mount device offers 32KB of FLASH memory and 2KB of RAM, with an operating supply voltage range of 2.7V to 5.5V. Integrated peripherals include POR, PWM, WDT, and LVD, alongside multiple communication interfaces such as I2C, SPI, SCI, CAN, and LIN. Designed for automotive applications, it supports a wide operating temperature range from -40°C to 125°C and is housed in a 32-pin LQFP package.
NXP S9S08DV32F1MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DV32F1MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.