8-bit S08 microcontroller IC featuring a 40MHz core clock speed and 32KB of FLASH memory. This surface-mount device offers 53 I/Os, including 54 programmable I/Os, and supports I2C, SPI, SCI, CAN, and LIN interfaces. Operating from 2.7V to 5.5V, it includes peripherals like POR, PWM, WDT, and LVD, with an operating temperature range of -40°C to 125°C.
NXP S9S08DV32F1MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DV32F1MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
