The NXP S9S08DV60F2MLF is an 8-bit microcontroller with a core architecture of S08. It features a data bus width of 8 bits and supports various interfaces including I2C, SPI, CAN, LIN, and SCI. The device operates at a maximum frequency of 40MHz and has a memory size of 60KB, with 3KB of RAM and 57KB of FLASH memory. The microcontroller is packaged in a halogen-free LQFP package and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It also features peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
NXP S9S08DV60F2MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 3KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DV60F2MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.