
The NXP S9S08DZ128F2CLH is an 8-bit microcontroller with a 40MHz frequency, 128KB of FLASH memory, and 8KB of RAM. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device features 53 I/Os, an external oscillator, and various peripherals including a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector. It is packaged in a surface-mount LQFP package and is compliant with halogen-free requirements.
NXP S9S08DZ128F2CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 87 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ128F2CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
