
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This MCU offers 16KB of FLASH memory and 4KB of RAM, with 25 general-purpose I/Os and 53 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and LVD, with support for Serial, I2C, SPI, CAN, LIN, and SCI interfaces. Designed for operation between -40°C and 85°C, with a supply voltage range of 2.7V to 5.5V. Packaged in LQFP and supplied in trays, this RoHS and Halogen Free component is ideal for embedded applications.
Checking distributor stock and pricing after the page loads.
NXP S9S08DZ16F1CLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | Serial, I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
