
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This MCU offers 16KB of FLASH memory and 1KB of RAM, with a 2.7V to 5.5V operating supply voltage. Integrated peripherals include POR, PWM, WDT, and LVD, with multiple communication interfaces such as I2C, SPI, SCI, CAN, and LIN. Designed for surface mounting in an LQFP package, it provides 26 programmable I/O pins and 8 timers/counters.
NXP S9S08DZ16F1MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ16F1MLC to view detailed technical specifications.
No datasheet is available for this part.