
8-bit S08 microcontroller featuring an 8b data bus and a maximum frequency of 40MHz. This integrated circuit offers 16KB of FLASH memory and 1KB of RAM, with 39 I/Os and 53 programmable I/Os. Supporting SPI, SCI, I2C, CAN, and LIN interfaces, it operates from 2.7V to 5.5V, with a temperature range of -40°C to 125°C. The surface mount LQFP package includes peripherals like POR, PWM, WDT, and LVD, with 8 timers/counters and an external oscillator.
NXP S9S08DZ16F1MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ16F1MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
