8-bit microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 40MHz with an S08 core architecture. Supports I2C, SPI, CAN, LIN, and SCI interfaces, with 16 ADC channels and 39 I/O pins. Packaged in a 48-pin LQFP for surface mounting, this halogen-free component offers a wide operating temperature range of -40°C to 105°C.
NXP S9S08DZ16F2VLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Length | 7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 40 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ16F2VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.