
The S9S08DZ32F1MLF is a 32KB FLASH microcontroller from NXP, featuring a 40MHz core clock speed and a maximum operating temperature of 125°C. It supports various interfaces, including SPI, SCI, I2C, CAN, and LIN, and has 39 I/Os and 2 timers/counters. The device is packaged in a LQFP package and is suitable for surface mount applications. It is also RoHS compliant and has a minimum operating temperature of -40°C.
NXP S9S08DZ32F1MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ32F1MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
