
8-bit S08 microcontroller IC featuring an 8b data bus and operating at up to 40MHz. This surface mount device offers 32KB of FLASH memory and 2KB of RAM, with 53 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and LVD, with support for SPI, SCI, I2C, CAN, and LIN interfaces. Operating voltage ranges from 2.7V to 5.5V, with an extended temperature range of -40°C to 125°C.
NXP S9S08DZ32F1MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ32F1MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
