
8-bit FLASH microcontroller featuring an S08 core architecture, operating at up to 40MHz. This PQFP64 packaged MCU offers 32KB of FLASH memory and 2KB of RAM, with 24 ADC channels and 54 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, SCI, LIN interfaces, POR, PWM, WDT, and LVD. Designed for operation between -40°C and 85°C with a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the NXP S9S08DZ32F2CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S08DZ32F2CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 24 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ32F2CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
