
The S9S08DZ48F1CLH is an 8-bit microcontroller from NXP, featuring a core architecture of S08 and a data bus width of 8 bits. It operates at a maximum frequency of 40MHz and has a memory size of 48KB, with 3KB of RAM. The device is packaged in a halogen-free LQFP package and is suitable for operating temperatures ranging from -40°C to 85°C. It supports various interfaces, including I2C, SPI, CAN, LIN, and SCI, and has 53 I/Os and one timer/counter. The microcontroller also features peripherals such as power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector.
NXP S9S08DZ48F1CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ48F1CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
