
8-bit Microcontroller (MCU) featuring an S08 core architecture operating at up to 40MHz. This surface mount device, housed in an LQFP package, offers 48KB of FLASH memory and 3KB of RAM. It supports I2C, SPI, SCI, CAN, and LIN interfaces, with 39 I/Os available. Operating voltage ranges from 2.7V to 5.5V, with a maximum operating temperature of 125°C. Includes POR, PWM, WDT, and LVD peripherals.
NXP S9S08DZ48F1MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 40 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ48F1MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
