8-bit S08 microcontroller featuring 48KB FLASH memory and 3KB RAM. Operates at a maximum frequency of 40MHz with a supply voltage range of 2.7V to 5.5V. Offers 53 I/Os, 24 ADC channels, and 8 timers/counters. Supports I2C, SPI, CAN, SCI, and LIN interfaces. Packaged in a 64-pin LQFP, this halogen-free component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
NXP S9S08DZ48F2CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 24 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |