The S9S08DZ48F2MLFR is an 8-bit microcontroller from NXP, featuring 40 I/O lines and a maximum clock frequency of 20 MHz. It operates within a supply voltage range of 2.7V to 5.5V and has a width and length of 7mm. The device includes PWM channels and an ADC, but does not support DMA channels. It is available in a 48-pin quad flat package.
NXP S9S08DZ48F2MLFR technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08DZ48F2MLFR to view detailed technical specifications.
No datasheet is available for this part.