The S9S08DZ48F2MLH is a 48 kilobyte FLASH microcontroller from NXP, featuring a 40 megahertz core clock and 53 input/output lines. It operates over a temperature range of -40 degrees Celsius to 125 degrees Celsius and is available in a lead-free LQFP package. The device supports various interfaces, including I2C, SPI, CAN, LIN, and SCI, and includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector. The S9S08DZ48F2MLH is designed for use in a variety of applications and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
NXP S9S08DZ48F2MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |