
8-bit CISC microcontroller featuring a 40MHz S08 core, 60KB Flash memory, and 4KB RAM. This surface-mount device operates from 2.7V to 5.5V, with a maximum operating temperature of 125°C. Integrated peripherals include SPI, SCI, I2C, CAN, LIN interfaces, 8 timers/counters, and a watchdog timer. The 32-pin LQFP package offers 25 I/Os and 53 programmable I/Os. This component is halogen-free, lead-free, and RoHS compliant.
NXP S9S08DZ60F1MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ60F1MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
