
The S9S08DZ96F2CLH is a 96KB FLASH microcontroller based on the S08 core, featuring an 8-bit data bus and operating at a maximum frequency of 40MHz. It is available in a LQFP package and is suitable for use in a variety of applications. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. It includes a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer.
NXP S9S08DZ96F2CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | S08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP S9S08DZ96F2CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.