
The S9S08DZ96F2MLF is an 8-bit microcontroller from NXP, featuring 96KB of FLASH memory and a maximum operating frequency of 40MHz. It is packaged in a 64-pin LQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. It includes various peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
NXP S9S08DZ96F2MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 87 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ96F2MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
