The S08 8b 40MHz SPI SCI I2C CAN LIN MCU is a microcontroller with a 96KB FLASH memory and 6KB RAM. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 5.5V. The device is packaged in a LQFP package and is suitable for surface mount applications. It features a range of peripherals including a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector. The MCU is designed to operate over a temperature range of -40°C to 125°C.
NXP S9S08DZ96F2MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 87 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ96F2MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.